Siemens 3SU1030 Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 183-7271
- Mfr. Part No.:
- 3SU1030-3BB42-0AK0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$56.07
(exc. GST)
$61.68
(inc. GST)
- RS Stock No.:
- 183-7271
- Mfr. Part No.:
- 3SU1030-3BB42-0AK0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SU1030 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SU1030 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
- COO (Country of Origin):
- CN
Twin pushbutton, 22 mm, round, plastic with metal front ring, green: I, red: O, pushbuttons, flat and raised

