RS Better World

Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Switch, 30 mm Cutout, IP69K, IP66, IP67

Subtotal (1 unit)*

$101.01

(exc. GST)

$111.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6742
Mfr. Part No.:
3SU1061-0JB20-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Switch

Series

SIRIUS ACT 3SU10

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K, IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

38mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 60068-2-6, EN 61373, IEC 60068-2-27

Better World Claim

Extended Product Life

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
CN
Illuminated pushbutton, 30 mm, round, metal, matte, red, front ring for flush installation, momentary contact type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy