Schneider Electric Harmony Series Blue Momentary Push Button Head, 30 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$24.77

(exc. GST)

$27.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.77

*price indicative

RS Stock No.:
167-9034
Mfr. Part No.:
ZB5FA68
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

30mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K, IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

37mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

Schneider Electric ZB5FA68


This 30mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return;Blue flush unmarked;For insertion of legend

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy