Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 135-5624
- Distrelec Article No.:
- 304-10-597
- Mfr. Part No.:
- 3SU1050-1BA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$86.96
(exc. GST)
$95.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $86.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-5624
- Distrelec Article No.:
- 304-10-597
- Mfr. Part No.:
- 3SU1050-1BA10-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Marked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-27, IEC 60721, IEC 81346-2, IEC 60068-2-6 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Marked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-27, IEC 60721, IEC 81346-2, IEC 60068-2-6 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
22 mm Mushroom Push Button Heads
Related links
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series White Latching Push Button Switch IP69K IP66
- Siemens SIRIUS ACT Series Blue Latching Push Button Switch IP69K IP66
- Siemens SIRIUS ACT Series Red Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Yellow Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Green Momentary Push Button Switch IP69K IP66
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Clear Latching Push Button Switch IP69K IP66
