Eaton RMQ Titan M22 Series Green, Red Momentary Push Button Switch, 22 mm Cutout, IP66
- RS Stock No.:
- 110-4515
- Distrelec Article No.:
- 136-30-992
- Mfr. Part No.:
- 216700 M22-DDL-GR-X1/X0
- Brand:
- Eaton
Subtotal (1 unit)*
$68.76
(exc. GST)
$75.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 212 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.76 |
*price indicative
- RS Stock No.:
- 110-4515
- Distrelec Article No.:
- 136-30-992
- Mfr. Part No.:
- 216700 M22-DDL-GR-X1/X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Double | |
| Push Button Actuation | Momentary | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | I/O | |
| Push Button Diameter | 54.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Double | ||
Push Button Actuation Momentary | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking I/O | ||
Push Button Diameter 54.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Eaton RMQ Titan Momentary Push Button, I/O, Green/Red - RMQ-Titan / M22 Series - M22-DDL-GR-X1/X0
This ergonomic push-button from Eaton is an ideal on-off switch for control desks or control panels. With clear markings, colour coding and bright illumination, it's simple and intuitive to use. This is a momentary button, so it's suitable for functions where the operator must keep the button depressed to activate the device. Releasing the button returns the component to its default position. You'll often find push buttons like this one in applications such as electrical engineering, automation and process-control engineering.
• Ingress protection rating of IP66 means it's dust-tight and sealed against water jets, so it's suitable for demanding environments
• Hard-wearing titanium bezel provides durability for a long service life
• A wide operating temperature range (-25 to 70°C) means it can withstand extreme conditions
• Snap-fits into a standard 22.5 mm hole for easy installation and reduced assembly and fitting time
What does an IP66 rating mean?
The IP66 (ingress protection) rating means this switch is completely protected from dust and other particulates. It's also sealed against powerful water jets from any direction.
Are these buttons suitable for high-vibration environments?
Yes. This push button features vibration-resistant LEDs (light-emitting diodes) that have been tested for a minimum service life of 100,000 hours.
Eaton Double Push Button Heads - M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
This professional range of double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
