Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 CO, Red

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
ANZ - SEBundle - PDP
RS Stock No.:
515-870
Mfr. Part No.:
9001KR25RH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Series

Harmony 9001K

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

1 CO

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66

Contact AC Voltage

240V ac

Actuator Style

Mushroom

Contact DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Switch Configuration

Spring return

Maximum Operating Temperature

70°C

Switch Contact Current

10 A

Standards/Approvals

EU RoHS, REACH, RoHS, WEEE

Length

70mm

Height

57mm

Width

57 mm

Legend

Blank

Mushroom-type pushbuttons


Pulse pushbuttons for emergency stops.

Standards

IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14

Related links