Schneider Electric Harmony Series Green Push Push Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 358-414
- Mfr. Part No.:
- ZB5AL3C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.54
(exc. GST)
$20.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.54 |
*price indicative
- RS Stock No.:
- 358-414
- Mfr. Part No.:
- ZB5AL3C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, UL 508, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, UL 508, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear colour. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Quick and easy assembly and disassembly
Robustness to withstand harsh environments
Excellent mechanical connection with operator head
Large set of accessories to customize your panels
Related links
- Schneider Electric ZB5A Series Green Push Push Push Button Head IP67, IP66
- Schneider Electric ZB5A Series Black Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Green Push-in Push Button Head IP66
- Schneider Electric ZB5A Series Blue Push Push Push Button Head IP67, IP66
- Schneider Electric ZB5A Series Blue Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Black Push-in Push Button Head IP66, IP67
