Schneider Electric ZB5F Series Black, Red Push Push Push Button Head, 22.5 mm Cutout, IP66, IP67

Subtotal (1 unit)*

$31.77

(exc. GST)

$34.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.77

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
357-427
Mfr. Part No.:
ZB4BL47
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

ZB5F

Cutout Diameter

22.5mm

Push Button Colour

Black, Red

Push Button Shape

Round

Push Button Actuation

Push Push

Push Button Style

Round Flush

Push Button Material

Black Plastic

IP Rating

IP66, IP67

Body/Fixing Collar Included

No

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric button head operates with a spring return / impulse mechanism. This button head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to clear colour. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance.

Designed to fit in a standard 22mm cutout

Mechanical durability of 10000000 cycles

CSA C22.2 No 14 and IEC 60947 5 5 certified

Related links