Eaton FAK Series Yellow Push Button Head, 40 mm Cutout
- RS Stock No.:
- 255-824
- Mfr. Part No.:
- 229752 FAK-P-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$28.16
(exc. GST)
$30.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.16 |
*price indicative
- RS Stock No.:
- 255-824
- Mfr. Part No.:
- 229752 FAK-P-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | FAK | |
| Cutout Diameter | 40mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Diameter | 95mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series FAK | ||
Cutout Diameter 40mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Diameter 95mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Eaton Mushroom Head is an accessory for the Moeller series. It is yellow in colour. It is 95 mm in length and width.
CE compliant
0.038 kg weight
Related links
- Eaton FAK Series Emergency Stop Push Button IP67, IP69K
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
- Eaton FAK Series Maintained Push Button Complete Unit 0 mm Cutout IP69K, IP67
- Eaton FAK Series Push Button Switch Spring Return SPDT, IP69K
- Eaton FAK Series Pull Release Emergency Stop Push Button SPDT IP67, IP69K
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
- Eaton Mushroom Head, For Use With Push Button
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
