Schneider Electric Plug, For Use With 9001SK Series, 9001K Series

Subtotal (1 unit)*

$21.73

(exc. GST)

$23.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.73

*price indicative

RS Stock No.:
746-4369
Mfr. Part No.:
9001K52
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Plug

Product Type

Blanking Plug

For Use With

9001SK Series, 9001K Series

Standards/Approvals

CE, UL, CSA, IEC

Schneider Electric Blanking Plug, 30mm Diameter, 28g Weight - Harmony 9001K Series - 9001K52


Got an empty hole in your control panel? Fill the gap with this blanking plug from Schneider Electric. It covers spaces left by the removal of cables, buttons or lights from the Harmony 9001K and 9001SK series. A gasket creates a tight seal between the panel and the plug to block out contaminants. This prevents dust and moisture from getting behind the scenes, which keeps your wiring and equipment in good working order. With a diameter of 30mm, this unit is ideal for protecting standard control and signalling setups.

Features & Benefits


• Low weight of 28g means it won't add strain to your panel

• Chrome plating means it's corrosion-resistant for reliable use in humid areas

• Threaded collar and ring nut keep it firmly secured

Applications


• Plant machinery

• Instrumentation

• Machine automation

How do I install this blanking plug?


Remove the ring nut from the plug, noting its orientation. Then place the gasket over the threaded portion of the plug before inserting it into the panel hole. Make sure the gasket is between the panel and the plug. Replace the ring nut on the blanking plug with the octagonal flats facing the panel.

Closing Plates and Guards


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy