Schneider Electric XACB911, Push Button Cap
- RS Stock No.:
- 220-5181
- Mfr. Part No.:
- XACB911
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-5181
- Mfr. Part No.:
- XACB911
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACB911
This Harmony XACB911 is a boot with circlip for booted operator - polychloroprene 4mm travel. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
The Schneider electric range of product harmony XAC boot with circlip XAC-B for booted operator. Material polychloroprene 4 mm.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric XACB921, Push Button Cap
- NKK Switches AT4115, Push Button Cap
- NKK Switches AT4142, Push Button Cap
- NKK Switches AT499, Push Button Cap
- NKK Switches AT4072, Push Button Cap
- NKK Switches AT4141, Push Button Cap
- NKK Switches AT4172, Push Button Cap
- Schneider Electric Push Button Cap 9001K Series
