EAO Hold Down Unit, For Use With Film Insert
- RS Stock No.:
- 443-240
- Mfr. Part No.:
- 03-922.5
- Brand:
- EAO
Subtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.85 |
*price indicative
- RS Stock No.:
- 443-240
- Mfr. Part No.:
- 03-922.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Hold Down Unit | |
| For Use With | Film Insert | |
| Colour | Green | |
| Material | Plastic | |
| Series | 03-922 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Hold Down Unit | ||
For Use With Film Insert | ||
Colour Green | ||
Material Plastic | ||
Series 03-922 | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is an essential accessory designed for optimal performance and durability within your operational environment. Crafted with high-quality translucent plastic in an eye-catching green hue, this unit ensures both functionality and aesthetic appeal. Its lightweight design, weighing just 0.001 kg, allows for easy installation and handling, making it a practical choice for various applications. Ideal for use with film inserts, this unit is engineered to accommodate a pair of holders, enhancing its versatility and usability across different projects. Whether you're in need of a reliable solution for your setup or simply looking to enhance your workspace, this hold-down unit is the perfect blend of style and efficiency.
Designed for compatibility with film inserts, ensuring seamless integration
Translucent material offers a modern look while maintaining visibility
Lightweight construction simplifies handling and installation
Green colour adds a touch of vibrancy to your technical setup
Constructed from durable plastic, promoting longevity and resistance to wear
Translucent material offers a modern look while maintaining visibility
Lightweight construction simplifies handling and installation
Green colour adds a touch of vibrancy to your technical setup
Constructed from durable plastic, promoting longevity and resistance to wear
Related links
- EAO Hold Down Unit, For Use With Film Insert
- EAO Hold Down Unit Order Two Holders
- EAO Hold Down Unit, For Use With Lens With Film Insert
- EAO Protection Cover, For Use With Push Button
- EAO Blind Plug, For Use With Push Button
- EAO Front Protective Cap, For Use With Push Button
- EAO Positioning Insert, For Use With Push Button
- EAO Protection Cover, For Use With Lens Flush
