EAO, For Use With Lens with Film Insert
- RS Stock No.:
- 442-332
- Mfr. Part No.:
- 02-908.6
- Brand:
- EAO
Subtotal (1 unit)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.88 |
*price indicative
- RS Stock No.:
- 442-332
- Mfr. Part No.:
- 02-908.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| For Use With | Lens with Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
For Use With Lens with Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is a testament to innovative design and practical application, tailored specifically for use in professional and industrial environments. With its striking blue colour and translucent plastic material, the unit not only stands out visually but also integrates seamlessly with various setups. It is engineered to support the installation of lenses with film inserts, ensuring that your operational needs are met without compromising on style or functionality. Its lightweight design makes it easy to handle and install, while providing robust support where it's needed most. This accessory meets the demands of modern operations, offering essential attributes that make it both an aesthetic and practical choice for any professional setting.
Designed for use with lenses that incorporate film inserts
Crafted from high-quality, durable plastic for long-lasting performance
Translucent finish allows for a softened light diffusion
Weighs only 0.001 kg for effortless installation and handling
Vibrant blue colour adds a modern touch to any workspace
Engineered for reliable hold-down applications, ensuring stability
