Subtotal (1 unit)*
$6.32
(exc. GST)
$6.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.32 |
*price indicative
- RS Stock No.:
- 441-942
- Mfr. Part No.:
- 03-922.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| For Use With | Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
For Use With Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is designed to streamline operational efficiency while ensuring the utmost stability in various applications. Its sleek, translucent plastic construction not only enhances aesthetic appeal but also allows for easy visual access to underlying elements. Custom-crafted for optimal performance, this accessory is particularly suited for film insert use, making it an ideal choice for professionals seeking reliability and functionality. Boasting a vibrant yellow colour, it stands out, ensuring minimal chance of misplacement in busy environments. Lightweight yet sturdy, this hold-down unit combines practicality with innovative design, essential for anyone looking to enhance their equipment setup.
Translucent design facilitates visibility of components
Lightweight construction ensures easy handling and installation
Bright yellow colour increases visibility in various settings
Engineered for compatibility with film inserts
A robust plastic material guarantees durability over time
Universally designed for seamless integration into various setups
