Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter
- RS Stock No.:
- 220-5221
- Mfr. Part No.:
- XAPM34H29
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$307.66
(exc. GST)
$338.43
(inc. GST)
- RS Stock No.:
- 220-5221
- Mfr. Part No.:
- XAPM34H29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAPM | |
| Cutout Diameter | 20mm | |
| Enclosure Colour | Blue | |
| Enclosure Material | Zinc Alloy | |
| Length | 80mm | |
| Width | 80mm | |
| Depth | 49mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 49 x 80 x 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAPM | ||
Cutout Diameter 20mm | ||
Enclosure Colour Blue | ||
Enclosure Material Zinc Alloy | ||
Length 80mm | ||
Width 80mm | ||
Depth 49mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 49 x 80 x 80mm | ||
The Schneider electric range harmony XAP Push button and control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potentially hazardous location. Enclosures can be available in a range of materials, colours and styles, , including plastic, aluminium and stainless steel.
Green Premium product
Mercury free
Warranty 18 months.
Mercury free
Warranty 18 months.

