Eaton RMQ Titan M22 Series Resistor Element, 42 V ac, 42V dc, 60 V ac, 60 V dc
- RS Stock No.:
- 847-5437
- Mfr. Part No.:
- 231078 M22-XLED60
- Brand:
- Eaton
Subtotal (1 unit)*
$28.32
(exc. GST)
$31.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $28.32 |
*price indicative
- RS Stock No.:
- 847-5437
- Mfr. Part No.:
- 231078 M22-XLED60
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Block | |
| Block Type | Resistor Element | |
| Voltage | 42V ac, 42V ac, 60V ac, 60V ac | |
| Series | RMQ Titan M22 | |
| LED Included | No | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Width | 10mm | |
| Length | 37mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, IEC 60947-5, IEC/EN 60947-5, CE, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, UL File No.: E29184, CSA Std. C22.2 No. 94-91, VDE, UL 508, CSA Std. C22.2 No. 14-05, CSA, EN 60947-5, CSA File No.: 012528, UL, UL Category Control No.: NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Block | ||
Block Type Resistor Element | ||
Voltage 42V ac, 42V ac, 60V ac, 60V ac | ||
Series RMQ Titan M22 | ||
LED Included No | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Width 10mm | ||
Length 37mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, IEC 60947-5, IEC/EN 60947-5, CE, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, UL File No.: E29184, CSA Std. C22.2 No. 94-91, VDE, UL 508, CSA Std. C22.2 No. 14-05, CSA, EN 60947-5, CSA File No.: 012528, UL, UL Category Control No.: NKCR | ||
Eaton RMQ Titan M22 Series Light Block, 42 to 60V Voltage Rating, Resistor Element Block Type - 231078 M22-XLED60
Features & Benefits
Applications
What type of connection does this unit use?
How does the ambient temperature range affect performance?
Is this accessory compatible with standard LED applications?
Note
Related links
- Eaton RMQ Titan M22 Series Resistor Element, 220V ac
- Eaton RMQ Titan M22 Series Test Element 240 V ac/dc
- Eaton RMQ Titan M22 Series Light Block 30 V ac/dc, Red Light
- Eaton RMQ Titan M22 Series Light Block 30 V ac/dc, Blue Light
- Eaton RMQ Titan M22 Series Light Block 30 V ac/dc, White Light
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block 30V ac/dc, Green Light
