RAFI for Use with RAFIX FS Switching Element Universal PCB
- RS Stock No.:
- 271-9141
- Distrelec Article No.:
- 302-40-459
- Mfr. Part No.:
- 1.30.273.511/0300
- Brand:
- RAFI
Subtotal (1 unit)*
$61.64
(exc. GST)
$67.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
- Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.64 |
*price indicative
- RS Stock No.:
- 271-9141
- Distrelec Article No.:
- 302-40-459
- Mfr. Part No.:
- 1.30.273.511/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Minimum Operating Temperature | -25°C | |
| For Use With | RAFIX FS Switching Element Universal PCB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-78, VDE 0113 Part 1, DIN EN ISO 13850, IEC 60068-2-11, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33, IEC 60 947 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Minimum Operating Temperature -25°C | ||
For Use With RAFIX FS Switching Element Universal PCB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-78, VDE 0113 Part 1, DIN EN ISO 13850, IEC 60068-2-11, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33, IEC 60 947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI emergency stop buttons correspond to IEC 60 947 and VDE 0113 Part 1. due to a forcibly actuated mechanical motion sequence, they are dupe-proof in accordance with DIN EN ISO 13850. In order to prevent unintentional actuation, a tactile feedback m
PCB switching elements minimize assembly errors
Protection class at least IP 65 front side
Related links
- RAFI for Use with RAFIX FS Switching Element Universal PCB
- RAFI RAFIX FS Series, 1 NO
- RAFI RAFIX 22 Series Switching Element
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block SPST
- RAFI RAFIX FS Series Contact Block for Use with Spacer SPST
