Lovato for Use with Platinum Series

Subtotal (1 unit)*

$30.67

(exc. GST)

$33.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.67

*price indicative

RS Stock No.:
248-6137
Mfr. Part No.:
LPXLEM3
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Push Button Contact Block

For Use With

Platinum Series

Standards/Approvals

EAC, IEC EN BS 60947-1, UL508, cULus, CCC, RINA, CSA C22.2, IEC EN BS 60947-5-1, UL

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Green in colour. Its supply voltage is 185-265V.

Maximum operating temperature 60°C

Weight 16g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy