ABB MCBH Series Contact Block, 230V, 2 NO/1 NC
- RS Stock No.:
- 237-5041
- Mfr. Part No.:
- 1SFA611605R1112 MCBH-21
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$431.86
(exc. GST)
$475.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $43.186 | $431.86 |
*price indicative
- RS Stock No.:
- 237-5041
- Mfr. Part No.:
- 1SFA611605R1112 MCBH-21
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Contact Block | |
| Product Type | Contact & Light Block | |
| Voltage | 230V | |
| Series | MCBH | |
| Contact Configuration | 2 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Height | 48mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Contact Block | ||
Product Type Contact & Light Block | ||
Voltage 230V | ||
Series MCBH | ||
Contact Configuration 2 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Height 48mm | ||
Length 36mm | ||
- COO (Country of Origin):
- SE
The ABB MCBH series is the non-illuminated modular contact block with holder with 3-position. The rated voltage of the contact block is the 230 V ac and it have front mounting.
Terminals IP20
Connection type is screw clamp
Related links
- ABB MCBH Series Contact Block
- ABB ABB Modular Series Contact Block 1 NO/1 NC
- ABB ABB Modular Series Contact Block 1 NO
- ABB Miniature Circuit Breaker Series Contact Block 1 NC
- ABB ABB Modular Series Contact Block, 1 NC
- ABB ABB Modular Series Contact Block, 2 NC
- ABB ABB Modular Series Light Block, 230V
- ABB ABB Modular Series Light Block Green Light