ABB MLBL Series Light Block, 380V ac, Blue Light
- RS Stock No.:
- 237-2990
- Mfr. Part No.:
- 1SFA611621R1084
- Brand:
- ABB
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 237-2990
- Mfr. Part No.:
- 1SFA611621R1084
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 380V ac | |
| Illumination Colour | Blue | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Current Rating | 9.1mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 380V ac | ||
Illumination Colour Blue | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Current Rating 9.1mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 380 V ac rated operational voltage. This LED block is blue illuminated. This LED block have screw type terminal and block have front type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 450 millicandela
Related links
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block 130 V ac, Blue Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Green Light