Eaton RMQ Titan M22 Series Contact Block, 500V, 1 NO
- RS Stock No.:
- 229-9362
- Mfr. Part No.:
- 110835 M22-K10P
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$637.56
(exc. GST)
$701.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $31.878 | $637.56 |
*price indicative
- RS Stock No.:
- 229-9362
- Mfr. Part No.:
- 110835 M22-K10P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 500V | |
| Series | RMQ Titan M22 | |
| Contact Configuration | 1 NO | |
| LED Included | No | |
| Terminal Type | Screw | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | |
| Height | 37.2mm | |
| Length | 71mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 500V | ||
Series RMQ Titan M22 | ||
Contact Configuration 1 NO | ||
LED Included No | ||
Terminal Type Screw | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-1, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE marking | ||
Height 37.2mm | ||
Length 71mm | ||
Width 30mm | ||
Eaton RMQ Titan Contact Block, Front Fixing Type, 500V Rated Insulation Voltage - RMQ-Titan / M22 Series - 110835 M22-K10P
To put your push button or switch in contact with your power supply, use this contact block from Eaton. It has a 1NO configuration, so you can turn a function or piece of equipment on and off. It's easy to install using the front clips and simply clicks onto a fixing adapter (such as 399-3545), enabling you to attach your choice of M22 actuator and legend. This makes building a customised device a breeze. Climatic proofing means you can depend on the block to work in humid conditions. Pop it on industrial panels, automated machines and safety systems when you need to add a manual control.
Features & Benefits
• Screw terminals for a reliable wire connection
• Accepts solid and stranded conductors and flexible ferrules for convenience
• Capable of 3,600 operations an hour to keep pace with fast-moving processes
• Wide operating temperature range between -25°C and +70°C makes it suitable for use in harsh conditions
How durable is this contact block?
A mechanical lifespan of 5,000,000 operations indicates this contact block is especially robust and suitable for applications that are in constant use.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Contact Block 1 NC
- Eaton RMQ Titan M22 Series Contact Block 1 NO/1 NC
- Eaton RMQ Titan M22 Series Contact Block Green 1 NO/1 NC
- Eaton RMQ Titan M22 Series Contact Block Green Light, 1 CO
- Eaton RMQ Titan M22 Series Contact & Light Block 1 CO
- Eaton RMQ Titan M22 Series Contact & Light Block 2 CO
- Eaton RMQ Titan M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block Blue Light
