Omron

Subtotal (1 unit)*

$12.72

(exc. GST)

$13.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.72

*price indicative

RS Stock No.:
214-7820
Mfr. Part No.:
A22NZ-S-G1A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contact Block

Standards/Approvals

RoHS

Omron A22NZ Series Contact Block, Blue Illumination Colour, 1NO Contact Configuration - A22NZ-S-G1A


Designed for industrial control applications, this contact block ensures dependable performance in various automation systems. The blue illumination enhances visibility, making it easily identifiable amidst complex setups. With a 1NO contact configuration, it provides effective switching for a range of electrical functions. Its robust construction underscores its functionality and durability.

Features & Benefits


• 1NO contact configuration for single normally open functionality

• Blue illuminated contact block improves visibility

• Omron contact block designed for constant operation

• Suitable for automation systems and machinery control

• Compatible with a variety of electrical equipment

• Straightforward installation in standard control panels

Applications


• Controls machinery and industrial equipment

• Employed in automation and robotic control systems

• Applicable in setups that require illuminated indicators

• Utilised in electrical panels for operational feedback

Can it fit into standard control panels?


Yes, it is designed for straightforward installation in standard panels.

Is it suitable for outdoor use?


This contact block is intended for indoor industrial environments.

Will it maintain performance under heavy usage?


Yes, it is built for durability and consistent operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy