Subtotal (1 unit)*
$33.16
(exc. GST)
$36.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.16 |
*price indicative
- RS Stock No.:
- 214-7789
- Mfr. Part No.:
- A16S-3N-2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | cUL, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contact Block | ||
Standards/Approvals cUL, UL | ||
Omron A165S/W Series Contact Block, 2CO Contact Configuration, Solder Terminal - A16S-3N-2
This contact block is designed to provide reliable electrical connections for various machinery applications. Its sturdy construction enhances the efficiency and functionality of automation systems, improving signal operations and ensuring safe machinery control.
Features & Benefits
• 2CO configuration accommodates diverse switching needs
• Solder terminal design ensures secure installations
• Simplifies electrical connections, reducing maintenance efforts
Applications
• Utilised in automation systems for machinery
• Ideal for settings that require strong electrical connections
• Facilitates signal control in intricate circuits
• Appropriate for panel installations in various electrical configurations
How can I ensure proper installation of the contact block?
Make sure the terminals are securely soldered and free from debris before connecting to the circuit.
Is this product compatible with different terminal types?
This model is specifically designed for solder terminals; compatibility with other types may vary.
Can it handle high-frequency electrical signals?
Yes, it is designed for effective performance in standard industrial signal applications.
What safety measures should be followed during installation?
Always disconnect power before installation and adhere to standard electrical safety protocols to prevent accidents.
