Schneider Electric Harmony Series Contact Block, 240V, 1 NO
- RS Stock No.:
- 212-4942
- Mfr. Part No.:
- ZBE1014
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$58.18
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.636 | $58.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4942
- Mfr. Part No.:
- ZBE1014
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
Current Rating 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 3 NC
- Schneider Electric Harmony Series Light Block 1 NO/1 NC
