Schneider Electric Harmony Series Contact Block, 240V, 2 NO
- RS Stock No.:
- 212-4857
- Mfr. Part No.:
- XENC1131
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.87
(exc. GST)
$59.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.87 |
*price indicative
- RS Stock No.:
- 212-4857
- Mfr. Part No.:
- XENC1131
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-5-1 IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-5-1 IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XENC1131 is a pendant station contact 240VAC 3A XAC , 2 NO Contacts type , spring return operator ,
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 3 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Light Block White Light, 1 CO
