Siemens SIRIUS ACT 3SU14 Series Light Block, 230V, Yellow, Red, Green Light
- RS Stock No.:
- 203-8683
- Mfr. Part No.:
- 3SU1401-1BF24-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$235.03
(exc. GST)
$258.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $235.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-8683
- Mfr. Part No.:
- 3SU1401-1BF24-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 230V | |
| Illumination Colour | Yellow, Red, Green | |
| Series | SIRIUS ACT 3SU14 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 40mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Length | 49.7mm | |
| Width | 9.8mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 230V | ||
Illumination Colour Yellow, Red, Green | ||
Series SIRIUS ACT 3SU14 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 40mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Length 49.7mm | ||
Width 9.8mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
- Siemens SIRIUS ACT 3SU14 Series Light Block White Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Amber Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
