Siemens SIRIUS ACT 3SU14 Series, Blue Light
- RS Stock No.:
- 193-4771
- Mfr. Part No.:
- 3SU1401-1ME50-1DA1
- Brand:
- Siemens
Subtotal (1 unit)*
$97.53
(exc. GST)
$107.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $97.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4771
- Mfr. Part No.:
- 3SU1401-1ME50-1DA1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact & Light Block | |
| Illumination Colour | Blue | |
| Series | SIRIUS ACT 3SU14 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Insulation Displacement Connection | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 3mm | |
| Standards/Approvals | IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | |
| Height | 32.6mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact & Light Block | ||
Illumination Colour Blue | ||
Series SIRIUS ACT 3SU14 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Insulation Displacement Connection | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 3mm | ||
Standards/Approvals IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | ||
Height 32.6mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series, White Light
- Siemens SIRIUS ACT 3SU14 Series, Yellow Light
- Siemens SIRIUS ACT 3SU14 Series, Green Light
- Siemens SIRIUS ACT 3SU14 Series, Amber Light
- Siemens SIRIUS ACT 3SU14 Series, Red Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
