RS Better World
Siemens SIRIUS ACT 3SU14 Series
- RS Stock No.:
- 183-7292
- Mfr. Part No.:
- 3SU1400-2DA10-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$28.28
(exc. GST)
$31.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 183-7292
- Mfr. Part No.:
- 3SU1400-2DA10-3AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Contact Block | |
| Series | SIRIUS ACT 3SU14 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.8mm | |
| Standards/Approvals | IEC, REACH, RoHS, UKCA, WEEE (2012/19/EU), CE, cULus, EAC | |
| Height | 36mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Contact Block | ||
Series SIRIUS ACT 3SU14 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 9.8mm | ||
Standards/Approvals IEC, REACH, RoHS, UKCA, WEEE (2012/19/EU), CE, cULus, EAC | ||
Height 36mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Support terminal, black, spring-type terminal, for floor mounting
RS Better World
- RS Stock No. 1932202
- Mfr. Part No. 3SU1401-1MC50-1CA1
Each
$106.00
RS Better World
- RS Stock No. 1932737
- Mfr. Part No. 3SU1400-1MA10-1BA1
Each
$101.66
RS Better World
- RS Stock No. 1837293
- Mfr. Part No. 3SU1400-2DA43-3AA0
Each
$26.39
RS Better World
- RS Stock No. 1934749
- Mfr. Part No. 3SU1401-1MC30-1CA1
Each
$106.00
Related links
- Siemens SIRIUS ACT 3SU14 Series
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NO/1 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 2 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 1 NC
- Siemens SIRIUS ACT 3SU14 Series Light Block White Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light












