Schneider Electric for Use with Harmony XB4 230 V ac, 1 NO

N

Subtotal (1 unit)*

$13.22

(exc. GST)

$14.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.22

*price indicative

RS Stock No.:
865-729
Mfr. Part No.:
ZBE101W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Contact Configuration

1 NO

Mount Type

Front

Terminal Type

Screw Clamp Terminal

For Use With

Harmony XB4

Minimum Operating Temperature

-40°C

Contact AC Voltage

230V ac

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508

COO (Country of Origin):
FR
The Schneider Electric Contact Block delivers reliable performance in various applications, featuring screw clamp terminals and a Compact design tailored for optimum efficiency in electrical circuits.

Constructed with silver alloy contacts for enhanced conductivity

Designed for slow-break contact operation, ensuring precise control

Emphasises durability with up to 10 million mechanical cycles

Offers an IP20 rating for protection against solid objects

1

26


34

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy