EAO for Use with Switching Devices 500 V, 1 NC
- RS Stock No.:
- 763-566
- Mfr. Part No.:
- 704.911.2-1
- Brand:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
$78.93
(exc. GST)
$86.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.93 |
*price indicative
- RS Stock No.:
- 763-566
- Mfr. Part No.:
- 704.911.2-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version device designed for reliable electrical operation. It features configurations for various voltages, making it versatile for numerous applications in both industrial and commercial environments.
Screw Terminal design allows for secure and easy installation
Rated impulse withstand voltage of 4 kV enhances durability
IP20 protection rating safeguards against dust ingress for internal applications
Compliant with multiple standards including DIN EN IEC and UL 60947-5-1
Related links
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NC
