EAO for Use with Switching Devices 500 V, 1 NC

N

This image is representative of the product range

Subtotal (1 unit)*

$55.26

(exc. GST)

$60.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.26

*price indicative

RS Stock No.:
763-562
Mfr. Part No.:
704.910.4FS-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC

Mount Type

Screw

Terminal Type

Screw Terminal

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element provides enhanced reliability in electrical circuits by utilising a slow-make switching system for various operational requirements.

Mechanical resilience with a shock resistance of 300 m/s²

IP00 protection rating ensures functionality in mild environments

Operating temperature range from -40 °C to +55 °C caters to diverse applications

Compliance with recognised standards, including DIN and UL certifications

Screw Terminal connections simplify wiring processes

Durable with an electrical lifetime of 50,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy