EAO for Use with Switching Devices 250 V, 1 NO
- RS Stock No.:
- 763-547
- Mfr. Part No.:
- 704.907.1-1
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$82.96
(exc. GST)
$91.26
(inc. GST)
- RS Stock No.:
- 763-547
- Mfr. Part No.:
- 704.907.1-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Push-in Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Push-in Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Cutting edge switching element designed for robust applications, ensuring reliable operation and efficient performance in various environments.
Supports switching voltage and current per DIN EN IEC 60947-5-1
Features gold-silver contacts for enhanced conductivity
Includes a snap-action switching system for precise operation
Designed with a push-in Terminal for easy installation
Offers IP20 protection for internal use
Operates effectively between -40 °C and +55 °C
Related links
- EAO for Use with Switching Devices 250 V, 1 NO
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NC
- EAO for Use with Switching Devices 250 V, 2 NO
- EAO for Use with Switching Devices 250 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC












