EAO for Use with Switching Devices 500 V, 1 NO
- RS Stock No.:
- 763-541
- Mfr. Part No.:
- 704.905.1-1
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$16.35
(exc. GST)
$17.98
(inc. GST)
- RS Stock No.:
- 763-541
- Mfr. Part No.:
- 704.905.1-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Contact AC Voltage | 500V | |
| For Use With | Switching Devices | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Contact AC Voltage 500V | ||
For Use With Switching Devices | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element offers snap-action functionality, designed for reliable performance in electrical applications. It features a Compact plug-in Terminal and robust construction, making it Ideal for various switching demands.
Durable silver contact material ensures long operational life
Self-cleaning contact design reduces maintenance needs
IP00 rating suitable for indoor environments with standard conditions
Operating temperature range spans from -40 °C to +55 °C
Rated insulation voltage of 500 V enhances electrical safety
Compliant with international standards such as DIN EN IEC and UL 60947-5-1
Related links
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NO













