EAO for Use with Switching Devices 500 V, 2 NO
- RS Stock No.:
- 763-538
- Mfr. Part No.:
- 704.901.3-1
- Brand:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
$142.62
(exc. GST)
$156.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.62 |
*price indicative
- RS Stock No.:
- 763-538
- Mfr. Part No.:
- 704.901.3-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| For Use With | Switching Devices | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
For Use With Switching Devices | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a high-performance device designed for versatile applications requiring robust switching capabilities and reliable operation. This new version integrates Advanced technology for efficient control in electrical systems.
Features a snap-action switching system for reliable operation
Compliant with DIN EN IEC and UL standards for safety and performance
Rated for up to 500 V AC and 10 A, ensuring high versatility
Robust IP00 rating suitable for a range of environments
Operates effectively within a temperature range of -40 °C to +55 °C
Related links
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 2 NO
- EAO for Use with Switching Devices 250 V, 2 NC
