Schneider Electric Harmony 9001SK Series Light Block, 230V ac
- RS Stock No.:
- 758-619
- Mfr. Part No.:
- 9001KM7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$167.36
(exc. GST)
$184.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.36 |
*price indicative
- RS Stock No.:
- 758-619
- Mfr. Part No.:
- 9001KM7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 230V ac | |
| Series | Harmony 9001SK | |
| Illumination Type | Incandescent | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 58.42mm | |
| Height | 48.26mm | |
| Standards/Approvals | UL 508 | |
| Length | 93.98mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 230V ac | ||
Series Harmony 9001SK | ||
Illumination Type Incandescent | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 58.42mm | ||
Height 48.26mm | ||
Standards/Approvals UL 508 | ||
Length 93.98mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric light Block is a robust lighting solution is designed for various applications, featuring a BA 9s bulb base and a supply voltage range of 220-240V, ensuring reliable performance in diverse environments.
Net weight of 0.144 kg promotes easy handling and installation
Rated supply voltage operates efficiently at 230 V AC
IP10 rating provides Basic protection against solid objects
Compatible with incandescent bulbs for user-friendly integration
Wide operational temperature range from -25°C to 70°C ensures versatility
- RS Stock No. 1799509
- Mfr. Part No. ZBZM156
Each
$60.02
- RS Stock No. 7469119
- Mfr. Part No. ZB4BW041
Each
$161.73
- RS Stock No. 7468658
- Mfr. Part No. ZB5AW063
Each
$73.59
- RS Stock No. 3309754
- Mfr. Part No. ZB4BW045
Each
$63.00
Related links
- Schneider Electric Harmony Series Light Block, 230V ac
- Schneider Electric Harmony XB6 Series Light Block White Light
- Schneider Electric Harmony XB6 Series Light Block, 230V ac/dc
- Schneider Electric Harmony XB6 Series Light Block Green Light
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric Harmony XB Series Light Block, 230V
- Schneider Electric Harmony XB Series Light Block Blue Light
- Schneider Electric Harmony XB Series Light Block Green Light











