EAO for Use with Switch 500 V, DPST-NC
- RS Stock No.:
- 757-568
- Mfr. Part No.:
- 704.911.4FS-1
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$169.08
(exc. GST)
$185.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.08 |
*price indicative
- RS Stock No.:
- 757-568
- Mfr. Part No.:
- 704.911.4FS-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | DPST-NC | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration DPST-NC | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version designed for reliable and efficient operation in various electrical applications, equipped with Advanced contact technology for enhanced performance.
Rated for 500 V AC at 10 A, providing robust switching capacity
Incorporates gold-silver contacts for improved conductivity
Designed with a slow-make switching mechanism for safety and reliability
Operates effectively within a temperature range of -40 °C to +55 °C
IP00 rating, making it suitable for indoor applications
Related links
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NO
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools












