EAO for Use with Switch 500 V, 2 NO
- RS Stock No.:
- 757-553
- Mfr. Part No.:
- 704.906.3-1
- Brand:
- EAO
Subtotal (1 unit)*
$150.31
(exc. GST)
$165.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.31 |
*price indicative
- RS Stock No.:
- 757-553
- Mfr. Part No.:
- 704.906.3-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for versatile applications, ensuring reliable operation across a range of voltage and current ratings, equipped with high-quality gold contacts for optimal performance.
Includes 2 normally open contacts to accommodate diverse switching requirements
Utilises self-cleaning snap-action contacts for enhanced reliability
Designed for a wide operating temperature range of -40 °C to +55 °C
Compact plug-in Terminal size of 6.3 x 0.8 mm simplifies installation and connection
