RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories, 35V ac, 1NO
- RS Stock No.:
- 553-969
- Mfr. Part No.:
- 5.00.100.160/0000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 553-969
- Mfr. Part No.:
- 5.00.100.160/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 35V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | 1NO | |
| For Use With | Switch Accessories | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 35V ac | ||
Series RAFIX 22 | ||
Contact Configuration 1NO | ||
For Use With Switch Accessories | ||
- COO (Country of Origin):
- HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with cage clamp connection
Connection with cage clamp insert screwdriver open terminal insert cable pull out screwdriver terminal closes
Time and material savings due to elimination of ferrules for stranded wires
Solid wires can be used
Connection with cage clamp insert screwdriver open terminal insert cable pull out screwdriver terminal closes
Time and material savings due to elimination of ferrules for stranded wires
Solid wires can be used
Related links
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 22 Series Contact Block for Use with Spacer 1NO
- RAFI RAFIX 22 Series Contact Block for Use with Spacer 1NO, SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories DPST
- RAFI RAFIX 22 Series Contact Block for Use with Spacer DPST
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
