RAFI RAFIX 22 Series Contact Block, 35V ac, 1 NO

Subtotal (1 pack of 10 units)*

$254.37

(exc. GST)

$279.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$254.37$25.437

*price indicative

RS Stock No.:
553-959
Mfr. Part No.:
1.20.125.102/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Contact Block

Voltage

35V ac

Series

RAFIX 22

Contact Configuration

1 NO

Current Rating

250mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

Height

30mm

Length

49.9mm

Width

39.5mm

COO (Country of Origin):
HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements with cage clamp connection

Connection with cage clamp insert screwdriver open terminal insert cable pull out screwdriver terminal closes

Time and material savings due to elimination of ferrules for stranded wires

Solid wires can be used

  • RS Stock No. 0525586
  • Mfr. Part No. 1.20.122.031/0000
1 Pack of 20
$639.04
  • RS Stock No. 0553991
  • Mfr. Part No. 5.00.100.145/0000
1 Pack of 10
$144.33
  • RS Stock No. 0525514
  • Mfr. Part No. 1.20.126.102/0000
1 Pack of 10
$136.13
  • RS Stock No. 0525325
  • Mfr. Part No. 1.20.126.302/0000
1 Pack of 10
$127.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy