RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights, 400V, 1 NC And 1 NC

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-747
Mfr. Part No.:
1.20.124.023/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Switch Block

Voltage Rating

400V

Series

RAFIX 22

Contact Configuration

1 NC And 1 NC

For Use With

Illuminable Actuators And Indicator Lights

COO (Country of Origin):
HU
The RAFI Switching Element has a screw terminal and a BA9s lamp socket is used across fields like measurement-control-regulation, electrical engineering, and vehicle construction. It offers simple assembly through snap-on mounting and rear cable insertion, eliminating the need for wire bending. Captive screws ensure secure connections, and both rigid and stranded wires are supported. Disassembly is made effortless with a bayonet lever, enhancing flexibility and efficiency in various engineering applications.

Black colour
Silver Contact material
Contact function 1 NC and 1 NC
RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy