Schneider Electric ZB4 Series Contact Block, 250V, DPST

Subtotal (1 unit)*

$72.17

(exc. GST)

$79.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.17

*price indicative

RS Stock No.:
458-889
Mfr. Part No.:
ZB4BZ1043
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Contact Block & Light Block

Voltage

250V

Series

ZB4

Contact Configuration

DPST

Terminal Type

FASTON

Body/Fixing Collar Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, UL 508

Height

47mm

Width

3mm

Length

37mm

COO (Country of Origin):
FR
The Schneider Electric Complete body and contact block for push buttons or selector switches, model XB6. Features a single contact block with 2NC (normally closed) contacts and a fixing collar for secure installation. Equipped with faston connectors for easy wiring.

IP20 conforming to IEC 60529

IEC 60947-5-1 IEC 60947-1 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy