Subtotal (1 unit)*
$214.58
(exc. GST)
$236.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.58 |
*price indicative
- RS Stock No.:
- 441-413
- Mfr. Part No.:
- 704.943.2P
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Flasher | |
| Voltage | 130V | |
| Series | 4 | |
| Terminal Type | Push-in Terminal | |
| Body/Fixing Collar Included | No | |
| Current Rating | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, UL94-V0 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Flasher | ||
Voltage 130V | ||
Series 4 | ||
Terminal Type Push-in Terminal | ||
Body/Fixing Collar Included No | ||
Current Rating 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant, REACH Compliant, UL94-V0 | ||
- COO (Country of Origin):
- CH
The EAO flasher element is an essential addition to your electrical systems, designed to enhance functionality through its robust performance and reliability. This innovative component operates efficiently at an operating voltage of 130 V AC/DC, with a slight tolerance for fluctuation, making it suitable for a variety of applications. Built with user convenience in mind, it features a push-in terminal that simplifies installation while ensuring secure connections. The combination of advanced materials and thoughtful engineering allows the flasher element to perform optimally in a wide range of ambient conditions. With IP30 protection on the rear side, this product is suited for environments where exposure to dust and moisture is limited. It is compliant with REACH and RoHS standards, affirming a commitment to environmental safety without compromising on quality.
Designed for seamless integration into diverse electrical applications
Weighs only 0.021 kg, making it lightweight and easy to handle
Offers an impressive operating temperature range, ensuring adaptability
Constructed from durable plastic material, ensuring long-lasting use
Simplifies electrical connections with its easy-to-use push-in terminal
Maintains safety and reliability through compliance with industry standards
