Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
- RS Stock No.:
- 193-3631
- Mfr. Part No.:
- 3SU1133-0AB30-1BA0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$154.60
(exc. GST)
$170.06
(inc. GST)
- RS Stock No.:
- 193-3631
- Mfr. Part No.:
- 3SU1133-0AB30-1BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Series | SIRIUS ACT | |
| Panel Cut Out Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69(IP69K) | |
| Push Button Diameter | 29.45mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SU1133-0AB30-1BA0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 500V | |
| Operating Temperature Range | -25 → +70°C | |
| Maximum AC Voltage | 500V | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Series SIRIUS ACT | ||
Panel Cut Out Diameter 22mm | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Push Button Diameter 29.45mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SU1133-0AB30-1BA0 | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 500V | ||
Operating Temperature Range -25 → +70°C | ||
Maximum AC Voltage 500V | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Body Material Metal | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Illuminated pushbutton, 22 mm, round, plastic with metal front ring, yellow, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 110 V AC, screw terminal

