NKK Switches White Push Button Cap for Use with YB Series Pushbuttons, 21 x 15 x 12.2mm
- RS Stock No.:
- 181-7104
- Mfr. Part No.:
- AT3003BB
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7104
- Mfr. Part No.:
- AT3003BB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Accessory Type | Rectangular Solid Cap | |
| For Use With | YB Series Pushbuttons | |
| Cap Colour | White | |
| Dimensions | 21 x 15 x 12.2mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Accessory Type Rectangular Solid Cap | ||
For Use With YB Series Pushbuttons | ||
Cap Colour White | ||
Dimensions 21 x 15 x 12.2mm | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
