EAO Protective Cover, For Use With Series 51 Switch
- RS Stock No.:
- 176-0177
- Distrelec Article No.:
- 304-38-330
- Mfr. Part No.:
- 51-920
- Brand:
- EAO
Bulk discount available
Subtotal (1 bag of 5 units)*
$166.21
(exc. GST)
$182.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $33.242 | $166.21 |
| 250 - 1245 | $32.314 | $161.57 |
| 1250 - 2495 | $30.998 | $154.99 |
| 2500 + | $30.142 | $150.71 |
*price indicative
- RS Stock No.:
- 176-0177
- Distrelec Article No.:
- 304-38-330
- Mfr. Part No.:
- 51-920
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Protective Cover | |
| Product Type | Push Button Cap | |
| For Use With | Series 51 Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Protective Cover | ||
Product Type Push Button Cap | ||
For Use With Series 51 Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Push Button Cover, Transparent, 18mm Height - 51 Series - 51-920.0
To protect your industrial control switch against dust and other contaminants, choose this push button cover from EAO. Its hinged lid means you can quickly flip it open when you need to actuate your switch for ease of access. The cover also helps to prevent accidental activation to maintain safety in your work environment. As the cover is made from plastic, it's resistant to impact and wear for durability in harsh conditions.
Features & Benefits
• Transparent cover lets you easily identify your push button
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 0.002kg means it will place minimal strain on your machine panel
Applications
• Panel building
• Industrial machinery
• Robotics
• Automated production lines
How large is this push button cover?
This cover has compact dimensions of 18 (H) x 18mm (W) and needs a small cutout diameter of just 16mm, so it will take up minimal space on your panel.
What type of push buttons can I use with this cover?
This cover is compatible with push buttons in the 51 series for ease of assembly.
Related links
- EAO Protective Cover, For Use With Push Button and Selector Switch
- EAO Protective Cover, For Use With Series 61 Switch
- EAO Protective Cover with Spring for Selector/Push Button, For Use With For Push Button and Selector Switch Short Lever
- EAO Protective Cover, For Use With HMI Components Series 04
- EAO Modular Switch Actuator for Use with Series 51 Switch
- EAO Illuminated Push Button for Use with Series 51 Switch
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Clear Round Push Button Lens for Use with Series 51 Switch
