NKK Switches Red Push Button Cap for Use with GB2 Series, 3 x 2.4 x 2mm
- RS Stock No.:
- 125-1811
- Mfr. Part No.:
- AT4137C
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1811
- Mfr. Part No.:
- AT4137C
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Accessory Type | Rectangular Cap | |
| For Use With | GB2 Series | |
| Cap Colour | Red | |
| Dimensions | 3 x 2.4 x 2mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Accessory Type Rectangular Cap | ||
For Use With GB2 Series | ||
Cap Colour Red | ||
Dimensions 3 x 2.4 x 2mm | ||
- COO (Country of Origin):
- JP
