RAFI Push Button Bezel for Use with Push Button

Subtotal (1 pack of 10 units)*

$309.00

(exc. GST)

$339.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$309.00$30.90

*price indicative

RS Stock No.:
526-021
Mfr. Part No.:
1.30.270.231/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

REACH, IEC 60068-2-78, RoHS, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14

Bezel Colour

Black

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI Pushbutton featuring a protruding bezel, round collar, and latching function, is suitable for applications like vehicle construction, industrial robots, and electrical engineering. It offers special tactile feedback and is ideal for glove operation. With low installation depths and connection options it ensures flexibility and minimizes assembly errors. Its compatibility with silver or gold contacts make it a reliable and adaptable solution for various industrial needs.

Black bezel colour and metallic silver front ring colour

IP65 protection

Mounting hole 9.2 mm

Collar diameter 29.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy