RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 525-856
- Distrelec Article No.:
- 304-65-672
- Mfr. Part No.:
- 1.30.270.401/2308
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$269.72
(exc. GST)
$296.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $269.72 | $26.972 |
*price indicative
- RS Stock No.:
- 525-856
- Distrelec Article No.:
- 304-65-672
- Mfr. Part No.:
- 1.30.270.401/2308
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | REACH, RoHS, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14 | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals REACH, RoHS, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14 | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.
Red bezel colour and light grey front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Connector Wrenches
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
