RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 525-831
- Mfr. Part No.:
- 1.30.270.221/2200
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-831
- Mfr. Part No.:
- 1.30.270.221/2200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Illuminated Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.
White bezel colour and metallic silver front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Pushbutton
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
