RAFI Push Button Bezel for Use with Pushbutton

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-763
Mfr. Part No.:
1.30.070.251/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Flat Bezel

For Use With

Pushbutton

COO (Country of Origin):
HU
The RAFI Pushbutton features a flat bezel and square collar, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.

Black bezel colour

IP65 protection

Mounting hole 16.2 mm

Collar dimension 24.95 x 24.95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy